Part Details for 145274-1 by TE Connectivity
Overview of 145274-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 145274-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2794
|
Newark | Conn Sec Ii 13 Pos 100C/L |Amp Te Connectivity 145274-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9400 / $2.9600 | Buy Now |
DISTI #
145274-1-ND
|
DigiKey | CONN EDGE DUAL FMALE 26POS 0.100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Card Edge SKT 26 POS 2.54mm Solder ST Thru-Hole | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | 26 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER | 144 |
|
$1.3748 / $3.1725 | Buy Now |
DISTI #
TE Connectivity 145274-1
|
PEI Genesis | Card Edge Connector, 26 Cont | 0 |
|
Buy Now |
Part Details for 145274-1
145274-1 CAD Models
145274-1 Part Data Attributes
|
145274-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
145274-1
TE Connectivity
26 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 75 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 145274-1
This table gives cross-reference parts and alternative options found for 145274-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 145274-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10074375-212226TLF | Card Edge Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 145274-1 vs 10074375-212226TLF |
10083987-111226LF | Card Edge Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 145274-1 vs 10083987-111226LF |
10074375-311126TLF | Card Edge Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 145274-1 vs 10074375-311126TLF |
10074375-212126TLF | Card Edge Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 145274-1 vs 10074375-212126TLF |
HIF5C-26DA-2.54R | Card Edge Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal | Hirose Electric Co Ltd | 145274-1 vs HIF5C-26DA-2.54R |
65764-049 | Card Edge Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 145274-1 vs 65764-049 |
10074375-211126TLF | Card Edge Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 145274-1 vs 10074375-211126TLF |
10074375-311126TLF | Card Edge Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 145274-1 vs 10074375-311126TLF |
65764-024 | Card Edge Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 145274-1 vs 65764-024 |
10074375-111226TLF | Card Edge Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 145274-1 vs 10074375-111226TLF |