Part Details for 1452709 by Phoenix Contact
Overview of 1452709 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1452709
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X7483
|
Newark | Sacb-8/ 8-L-10 0Pur Sco P |Phoenix Contact 1452709 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-13228-ND
|
DigiKey | SENSOR ACTUATOR BOX Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$160.6888 / $189.0500 | Buy Now |
DISTI #
651-1452709
|
Mouser Electronics | Sensor Cables / Actuator Cables SACB-8/ 8-L-10,0PUR SCO P RoHS: Compliant | 3 |
|
$165.8800 / $187.9700 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Plastic - number of slots: 8 - number of positions: 4 - coding: A - standard - slot assignment: single - status display: yes - pnp, master cable connection: Fixed connection 180° - PUR/PVC - cable length: 10 m - shielding: no RoHS: Compliant |
4 In Stock 56 Factory Stock |
|
$163.2200 / $187.3600 | Buy Now |
DISTI #
1452709
|
TTI | Sensor Cables / Actuator Cables SACB-8/ 8-L-10,0PUR SCO P RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$158.2500 / $174.0000 | Buy Now |
DISTI #
000000000003669084
|
Sager | Sensor Cables / Actuator Cables SACB-8/ 8-L-10,0PUR SCO P Min Qty: 1 | 0 |
|
$191.4400 / $206.1700 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator box | 670 |
|
RFQ | |
|
Master Electronics | Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Plastic - number of slots: 8 - number of positions: 4 - coding: A - standard - slot assignment: single - status display: yes - pnp, master cable connection: Fixed connection 180° - PUR/PVC - cable length: 10 m - shielding: no RoHS: Compliant |
4 In Stock 56 Factory Stock |
|
$163.2200 / $187.3600 | Buy Now |
|
Neutron USA | Sensor/ Actuator Box, 8 Str M12 F 4pos Slots, Fixed master cable: 3 power lines, 8 sig lines, 10m, SACB-8/ 8-L-10,0PUR SCO P | 23 |
|
$509.1300 | Buy Now |