Part Details for 1452660 by Phoenix Contact
Overview of 1452660 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1452660
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13226-ND
|
DigiKey | SENSOR ACTUATOR BOX Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2 In Stock |
|
$138.6900 | Buy Now |
DISTI #
651-1452660
|
Mouser Electronics | Sensor Cables / Actuator Cables SACB-6/ 12-L- 5,0PUR SCO P RoHS: Compliant | 0 |
|
$138.6800 / $138.6900 | Order Now |
|
Onlinecomponents.com | Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Plastic - number of slots: 6 - number of positions: 5 - coding: A - standard - slot assignment: Double - status display: yes - pnp, master cable connection: Fixed connection 180° - PUR/PVC - cable length: 5 m - shielding: no RoHS: Compliant | 0 |
|
$142.3300 / $157.1100 | Buy Now |
DISTI #
000000000003669081
|
Sager | Sensor Cables / Actuator Cables SACB-6/ 12-L- 5,0PUR SCO P Min Qty: 1 | 0 |
|
$170.2700 / $183.3600 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator box | 950 |
|
RFQ | |
|
Master Electronics | Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Plastic - number of slots: 6 - number of positions: 5 - coding: A - standard - slot assignment: Double - status display: yes - pnp, master cable connection: Fixed connection 180° - PUR/PVC - cable length: 5 m - shielding: no RoHS: Compliant | 0 |
|
$142.3300 / $157.1100 | Buy Now |