-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 POS. GET MALE-HSG.,ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A121347-ND
|
DigiKey | CONN PLUG HSG 2POS 2.54MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
203 In Stock |
|
$1.3052 / $2.1700 | Buy Now |
DISTI #
1452601-1
|
Avnet Americas | Conn Housing RCP 2 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 1452601-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$1.2597 / $1.4223 | Buy Now |
DISTI #
571-1452601-1
|
Mouser Electronics | Automotive Connectors 2 POS. GET MALE- HSG. ASSY RoHS: Compliant | 1500 |
|
$1.3000 / $2.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Box | 0Box |
|
$1.2300 | Buy Now |
DISTI #
AMP1452601-1
|
Heilind Electronics | 2 POS. GET MALE-HSG.,ASSY | Americas - 0 in Stock |
|
$1.4940 / $1.5163 | Buy Now |
|
Onlinecomponents.com | 2 POS. GET MALE-HSG.,ASSY RoHS: Compliant |
2000 In Stock |
|
$1.2500 / $1.8700 | Buy Now |
DISTI #
54458693
|
Verical | Conn Housing RCP 2 POS 2.54mm Crimp ST Cable Mount Black Package RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2051 | Americas - 2000 |
|
$1.5660 / $2.4768 | Buy Now |
DISTI #
1452601-1
|
TTI | Automotive Connectors 2 POS. GET MALE- HSG. ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
$1.2300 / $1.3300 | Buy Now |
DISTI #
AMP1452601-1
|
Interstate Connecting Components | 2 POS. GET MALE-HSG.,ASSY | 0 |
|
$1.4940 / $1.5163 | Buy Now |
DISTI #
1452601-1
|
Avnet Abacus | Conn Housing RCP 2 POS 2.54mm Crimp ST Cable Mount (Alt: 1452601-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1452601-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1452601-1
TE Connectivity
2 POS. GET MALE-HSG.,ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.378 inch | |
Body Depth | 0.406 inch | |
Body Length | 0.431 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 14 V | |
Terminal Pitch | 2.54 mm |