Part Details for 1452589 by Phoenix Contact
Overview of 1452589 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1452589
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X7475
|
Newark | Sacb-4/ 4-L-10 0Pur Sco P |Phoenix Contact 1452589 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-13223-ND
|
DigiKey | SENSOR ACTUATOR BOX Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$107.7500 | Buy Now |
DISTI #
651-1452589
|
Mouser Electronics | Sensor Cables / Actuator Cables SACB-4/ 4-L-10,0PUR SCO P RoHS: Compliant | 0 |
|
$111.0300 / $138.6600 | Order Now |
|
Onlinecomponents.com | Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Plastic - number of slots: 4 - number of positions: 4 - coding: A-coded - slot assignment: single - status display: yes - pnp, master cable connection: Fixed connection 180° - PUR/PVC - cable length: 10 m - shielding: no RoHS: Compliant | 0 |
|
$107.2900 / $138.3600 | Buy Now |
DISTI #
000000000003669076
|
Sager | Sensor Cables / Actuator Cables SACB-4/ 4-L-10,0PUR SCO P Min Qty: 1 | 0 |
|
$132.2900 / $148.1600 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator box | 900 |
|
RFQ | |
|
Master Electronics | Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Plastic - number of slots: 4 - number of positions: 4 - coding: A-coded - slot assignment: single - status display: yes - pnp, master cable connection: Fixed connection 180° - PUR/PVC - cable length: 10 m - shielding: no RoHS: Compliant | 0 |
|
$107.2900 / $138.3600 | Buy Now |