There are no models available for this part yet.
Overview of 1452301 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1452301 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13X7458
|
Newark | Sacc-Vb-3Con-M12/Ci-1L-Sv 110V |Phoenix Contact 1452301 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
1452301-ND
|
DigiKey | CABLE 3POS Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3400 | Buy Now | |
DISTI #
651-1452301
|
Mouser Electronics | Circular Metric Connectors SACC-VB-3CON M12/CI-1L-SV 110V RoHS: Compliant | 0 |
|
$8.7200 / $9.3400 | Order Now | |
Onlinecomponents.com | Valve connectors - Universal - 3-position - Valve connector CI (9.4 mm) - with 1 LED - connected with Varistor - Screw connection - cable gland M12 - external cable diameter 4 mm ... 6 mm RoHS: Compliant | 0 |
|
$7.7900 / $10.6000 | Buy Now | ||
DISTI #
000000000003805680
|
Sager | Circular Metric Connectors SACC-VB-3CON M12/CI-1L-SV 110V Min Qty: 1 | 0 |
|
$9.4600 / $11.0300 | Buy Now | |
Dynamic Solutions GmbH | Valve connectors | 1500 |
|
RFQ | |||
Master Electronics | Valve connectors - Universal - 3-position - Valve connector CI (9.4 mm) - with 1 LED - connected with Varistor - Screw connection - cable gland M12 - external cable diameter 4 mm ... 6 mm RoHS: Compliant | 0 |
|
$7.7900 / $10.6000 | Buy Now |
CAD Models for 1452301 by Phoenix Contact
Part Data Attributes for 1452301 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
Phoenix Contact
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|