There are no models available for this part yet.
Overview of 1452204 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1452204 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1452204-ND
|
DigiKey | CABLE 3POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.1200 | Buy Now | |
DISTI #
651-1452204
|
Mouser Electronics | Circular Metric Connectors SACC-VB-3CON M16/B-1L-SV 24V RoHS: Compliant | 0 |
|
$8.2200 / $8.9000 | Order Now | |
Onlinecomponents.com | Valve connectors - Universal - 3-position - Valve connector B (10 mm) - with 1 LED - connected with Varistor - Screw connection - cable gland M16 - external cable diameter 6 mm ... 8 mm RoHS: Compliant | 0 |
|
$7.3400 / $9.8900 | Buy Now | ||
DISTI #
SACCVB3CONM16B1LSV
|
TME | Connector: valve connector, plug, form B, female, PIN: 3, 24V, 2+PE Min Qty: 1 | 0 |
|
$6.2100 / $7.9800 | RFQ | |
DISTI #
000000000003805671
|
Sager | Circular Metric Connectors SACC-VB-3CON M16/B-1L-SV 24V Min Qty: 1 | 0 |
|
$9.0100 / $10.5200 | Buy Now | |
Dynamic Solutions GmbH | Valve connectors | 500 |
|
RFQ | |||
Master Electronics | Valve connectors - Universal - 3-position - Valve connector B (10 mm) - with 1 LED - connected with Varistor - Screw connection - cable gland M16 - external cable diameter 6 mm ... 8 mm RoHS: Compliant | 0 |
|
$7.3400 / $9.8900 | Buy Now |
CAD Models for 1452204 by Phoenix Contact
Part Data Attributes for 1452204 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
RECTANGULAR CONNECTOR
|
Manufacturer Series
|
1452204
|