-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS ST-KONT M.FFC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1452128-1-ND
|
DigiKey | MQS ST-KONT M.FFC Min Qty: 39000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1060 | Buy Now |
DISTI #
1452128-1
|
Avnet Americas | AMP1452128-1 - Tape and Reel (Alt: 1452128-1) RoHS: Compliant Min Qty: 39000 Package Multiple: 39000 Container: Reel | 0 |
|
$0.1030 | Buy Now |
DISTI #
571-1452128-1
|
Mouser Electronics | Automotive Connectors MQS0,63 Sn tab LL unseal. FFC RoHS: Compliant | 0 |
|
$0.1030 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 39000 Package Multiple: 39000 Container: Reel | 0Reel |
|
$0.0937 | Buy Now |
DISTI #
AMP1452128-1
|
Heilind Electronics | MQS0,63 SN TAB LL UNSEAL. FFC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MQS0,63 Sn tab LL unseal. FFC | 0 |
|
$0.0965 / $0.2644 | Buy Now |
DISTI #
AMP1452128-1
|
Interstate Connecting Components | MQS0,63 SN TAB LL UNSEAL. FFC | 0 |
|
Buy Now | |
DISTI #
1452128-1
|
Avnet Abacus | (Alt: 1452128-1) RoHS: Compliant Min Qty: 13000 Package Multiple: 13000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MQS0,63 Sn tab LL unseal. FFC | 0 |
|
$0.0965 / $0.2644 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1452128-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1452128-1
TE Connectivity
MQS ST-KONT M.FFC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 7.5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 0 AWG | |
Wire Size-Max |