Part Details for 1452110 by Phoenix Contact
Overview of 1452110 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1452110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1452110-ND
|
DigiKey | CBL CIRC 8POS FEM TO WIRE 1.64' Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.7100 | Buy Now |
DISTI #
651-1452110
|
Mouser Electronics | Sensor Cables / Actuator Cables SACC-E-M12FS- 8CON-M20/0,5 VA RoHS: Compliant | 0 |
|
$63.0400 / $65.7000 | Order Now |
|
Onlinecomponents.com | Sensor/actuator flush-type socket - 8-pos. - M12 - A-coded - front/screw mounting with M20 x 1.5 thread - with 0.5 m TPE litz wire - 8x 0.25 mm² - high-grade steel version RoHS: Compliant | 0 |
|
$29.2100 / $37.0300 | Buy Now |
DISTI #
000000000003669060
|
Sager | Sensor Cables / Actuator Cables SACC-E-M12FS- 8CON-M20/0,5 VA Min Qty: 1 | 0 |
|
$66.5400 / $74.5300 | Buy Now |
|
Dynamic Solutions GmbH | Panel feed-through | 1800 |
|
RFQ | |
|
Master Electronics | Sensor/actuator flush-type socket - 8-pos. - M12 - A-coded - front/screw mounting with M20 x 1.5 thread - with 0.5 m TPE litz wire - 8x 0.25 mm² - high-grade steel version RoHS: Compliant | 0 |
|
$29.2100 / $37.0300 | Buy Now |
Part Details for 1452110
1452110 CAD Models
1452110 Part Data Attributes:
|
1452110
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1452110
Phoenix Contact
CABLE 8POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |