Part Details for 14520-EZAB-500-0EC by 3M Interconnect
Overview of 14520-EZAB-500-0EC by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69145-204 | Amphenol Communications Solutions | Low Profile Jumper , Double Row, Multi Position Busbar , 4 Positions, 2.54mm (0.100in) Pitch | |
10145204-222KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 22 Position,side to side double row,Top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10145204-124KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 24 Position,side to side double row,Top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for 14520-EZAB-500-0EC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14520-EZAB-500-0EC-ND
|
DigiKey | CBL ASSY CENTRON 20POS M-M 5M Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
7010414311
|
Avnet Americas | Cable Assembly Data 5m 28AWG 20 POS D-Sub to 20 POS D-Sub M-M - Bulk (Alt: 7010414311) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ |