Part Details for 14520-EZAB-100-0EC by 3M Interconnect
Overview of 14520-EZAB-100-0EC by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69145-204 | Amphenol Communications Solutions | Low Profile Jumper , Double Row, Multi Position Busbar , 4 Positions, 2.54mm (0.100in) Pitch | |
10145204-222KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 22 Position,side to side double row,Top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10145204-124KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 24 Position,side to side double row,Top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for 14520-EZAB-100-0EC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M0639
|
Newark | 3M Mini D Ribbon (Mdr) Cable Assembly, .050", 14520-Ezab-100-0Ec |3M 14520-EZAB-100-0EC RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.7600 / $72.3000 | Buy Now |
DISTI #
3M10888-ND
|
DigiKey | CBL ASSY CENTRON 20POS M-M 1M Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
19 In Stock |
|
$50.2693 / $62.3800 | Buy Now |
DISTI #
7010397576
|
Avnet Americas | 14520-EZAB-100-0EC - Bulk (Alt: 7010397576) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$47.9551 / $52.1548 | Buy Now |
DISTI #
MMM7010397576
|
Heilind Electronics | 7010397576 80008053094 ASSY (RC) | Americas - 0 in Stock |
|
$55.8917 / $60.5494 | Buy Now |