Part Details for 1451G3 by Anderson Power Products
Overview of 1451G3 by Anderson Power Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1451G3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84F1217
|
Newark | Pp Pak-3P Plug With Latch Rohs Compliant: Yes |Anderson Power Products 1451G3 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8500 / $12.2100 | Buy Now |
DISTI #
879-1451G3
|
Mouser Electronics | Heavy Duty Power Connectors PP PAK-3P PLUG WITH LATCH RoHS: Compliant | 5 |
|
$4.8700 / $8.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9300 / $9.7500 | Buy Now |
DISTI #
64472260
|
Verical | Conn Power M 3 POS Crimp ST 3 Terminal 1 Port Min Qty: 3 Package Multiple: 1 | Americas - 2483 |
|
$4.8959 / $5.6737 | Buy Now |
DISTI #
1451G3
|
PEI Genesis | PP PAK 3P PLUG WITH LATCH | 0 |
|
Buy Now |
Part Details for 1451G3
1451G3 CAD Models
1451G3 Part Data Attributes
|
1451G3
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
1451G3
Anderson Power Products
Rectangular Power Connector, 3 Contact(s), Male, Crimp and Solder Terminal, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Anderson Power Products | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP AND SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |