Part Details for 1451MNV2245FKN5550 by Fenghua (HK) Electronics Ltd
Overview of 1451MNV2245FKN5550 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1451MNV2245FKN5550
1451MNV2245FKN5550 CAD Models
1451MNV2245FKN5550 Part Data Attributes
|
1451MNV2245FKN5550
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1451MNV2245FKN5550
Fenghua (HK) Electronics Ltd
CAP,AL2O3,450UF,330VDC,10% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 450 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 45 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 330 V | |
Surface Mount | NO | |
Terminal Pitch | 6 mm | |
Terminal Shape | LUG |
Alternate Parts for 1451MNV2245FKN5550
This table gives cross-reference parts and alternative options found for 1451MNV2245FKN5550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1451MNV2245FKN5550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8451MNV2245FKN0550 | CAP,AL2O3,450UF,330VDC,10% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1451MNV2245FKN5550 vs 8451MNV2245FKN0550 |
1451MNV2245FKN9550 | CAP,AL2O3,450UF,330VDC,10% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1451MNV2245FKN5550 vs 1451MNV2245FKN9550 |
1451MNV2245FKN4550 | CAP,AL2O3,450UF,330VDC,10% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1451MNV2245FKN5550 vs 1451MNV2245FKN4550 |
2451MNV2245FKN9550 | CAP,AL2O3,450UF,330VDC,10% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1451MNV2245FKN5550 vs 2451MNV2245FKN9550 |
2451MNV2245FKN2550 | CAP,AL2O3,450UF,330VDC,10% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1451MNV2245FKN5550 vs 2451MNV2245FKN2550 |
8451MNV2245FKN5550 | CAP,AL2O3,450UF,330VDC,10% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1451MNV2245FKN5550 vs 8451MNV2245FKN5550 |
1451MNV2245FKN1550 | CAP,AL2O3,450UF,330VDC,10% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1451MNV2245FKN5550 vs 1451MNV2245FKN1550 |