Part Details for 1451712050 by W+P Products GmbH
Overview of 1451712050 by W+P Products GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1451712050
1451712050 CAD Models
1451712050 Part Data Attributes
|
1451712050
W+P Products GmbH
Buy Now
Datasheet
|
Compare Parts:
1451712050
W+P Products GmbH
Board Connector, 120 Contact(s), 3 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | W+P PRODUCTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1451712050
This table gives cross-reference parts and alternative options found for 1451712050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1451712050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50765-C040D | Board Connector, 120 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 1451712050 vs 50765-C040D |
2203-40-R-30-A/B-HT | Board Connector, 120 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Singatron Enterprises Co | 1451712050 vs 2203-40-R-30-A/B-HT |
9451712066 | Board Connector, 120 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 1451712050 vs 9451712066 |
TSW-140-16-L-T-LL | Board Connector, 120 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 1451712050 vs TSW-140-16-L-T-LL |
TSW-140-18-G-T-LL | Board Connector, 120 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 1451712050 vs TSW-140-18-G-T-LL |
TSW-140-21-F-T-LL | Board Connector, 120 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 1451712050 vs TSW-140-21-F-T-LL |
TSW-140-16-G-T-LL | Board Connector, 120 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 1451712050 vs TSW-140-16-G-T-LL |
TSW-140-19-S-T | Board Connector, 120 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 1451712050 vs TSW-140-19-S-T |
TSW-140-16-G-T-RA | Board Connector, 120 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 1451712050 vs TSW-140-16-G-T-RA |
TSW-140-25-F-T-RA | Board Connector, 120 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 1451712050 vs TSW-140-25-F-T-RA |