Part Details for 1451350210 by Molex
Overview of 1451350210 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 1451350210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25421-ND
|
DigiKey | MINI-FIT 2 CIRCUIT 1M Min Qty: 1 Lead time: 22 Weeks Container: Bag |
44 In Stock |
|
$2.4500 / $3.4800 | Buy Now |
DISTI #
1451350210
|
Avnet Americas | MINI-FIT 2 CIRCUIT 1M - Bulk (Alt: 1451350210) RoHS: Compliant Min Qty: 1050 Package Multiple: 75 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1755 | Buy Now |
DISTI #
65704220
|
Verical | Cable Assembly 1m Mini-Fit to Mini-Fit 2 to 2 POS F-F Crimp-Crimp 16AWG RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 280 |
|
$3.7600 / $3.9100 | Buy Now |
DISTI #
145135-0210
|
TTI | Rectangular Cable Assemblies MiniFit TPA2 2CKT SR 1M OTS CBL ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 1050 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.3100 | Buy Now |
DISTI #
MOL145135-0210
|
Interstate Connecting Components | CAB ASY, 2 CKT 1M MINI-FIT TPA2,SINGLE ROW | 25 |
|
$3.7540 / $4.4623 | Buy Now |
DISTI #
1451350210
|
Avnet Abacus | MINI-FIT 2 CIRCUIT 1M (Alt: 1451350210) RoHS: Compliant Min Qty: 1050 Package Multiple: 75 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549803946235
|
Chip1Stop | Rectangular Cable Assemblies RoHS: Compliant | 280 |
|
$4.0000 / $4.4300 | Buy Now |
Part Details for 1451350210
1451350210 CAD Models
1451350210 Part Data Attributes
|
1451350210
Molex
Buy Now
Datasheet
|
Compare Parts:
1451350210
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | MINI-FIT TPA2 | |
Connector Side2 | MINI-FIT TPA2 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.309 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Rated Current | 11 A | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |