-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
M2040-01-533.3334 | Renesas Electronics Corporation | VCSO Based Frequency Translation PLL with Autoswitch Function | |
M30042040054X0PSAR | Renesas Electronics Corporation | Non-Volatile 4Mb High Performance MRAM, 3.0V |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC4803
|
Newark | Cable Assy, Mini-Fit 4P Rcpt-Rcpt, 3", Connector To Connector:Mini-Fit Tpa Receptacle To Mini-Fit Tpa Receptacle, No. Of Positions:4Positions, Connector Pitch:4.2Mm, No. Of Rows:1 Row, Cable Length - Metric:75Mm, Wire Gauge:16Awg Rohs Compliant: Yes |Molex 145135-0400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 85 |
|
$0.7900 | Buy Now |
DISTI #
84AC4803
|
Avnet Americas | MINI-FIT 4 CIRCUIT 75MM - Bulk (Alt: 84AC4803) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 5 Days Container: Bulk | 85 Partner Stock |
|
$3.4300 / $6.2300 | Buy Now |
DISTI #
1451350400
|
Avnet Americas | MINI-FIT 4 CIRCUIT 75MM - Bulk (Alt: 1451350400) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2388 / $3.1400 | Buy Now |
DISTI #
538-145135-0400
|
Mouser Electronics | Rectangular Cable Assemblies MiniFit TPA2 4CKT SR 75MM OTS CBL ASSY RoHS: Compliant | 224 |
|
$3.1100 / $6.0100 | Buy Now |
DISTI #
71607749
|
RS | Mini-Fit 4 Circuit 75MM | Molex Incorporated 145135-0400 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9300 / $5.6000 | RFQ |
DISTI #
MOL145135-0400
|
Heilind Electronics | CAB ASY, 4 CKT 75MM MINI-FIT TPA2,SINGLE ROW | Americas - 75 in Stock |
|
$3.0206 / $3.5906 | Buy Now |
|
Onlinecomponents.com | Mini-Fit TPA2-to-Mini-Fit TPA2 Off-the-Shelf (OTS) Cable Assembly - Single Row - 75.00mm Length - 4 Circuits - Black. RoHS: Compliant |
1184 Partner Stock |
|
$2.5300 / $3.1600 | Buy Now |
DISTI #
145135-0400
|
TTI | Rectangular Cable Assemblies MiniFit TPA2 4CKT SR 75MM OTS CBL ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.0800 / $3.3500 | Buy Now |
DISTI #
1451350400-MOL
|
TME | 145135-0400 | 1184 |
|
Buy Now | |
DISTI #
MOL145135-0400
|
Interstate Connecting Components | CAB ASY, 4 CKT 75MM MINI-FIT TPA2,SINGLE ROW | 25 |
|
$3.0206 / $3.5906 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
145135-0400
Molex
Buy Now
|
Compare Parts:
145135-0400
Molex
|
Samacsys Manufacturer | Molex |