-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MOS6020-334MLC | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2724, ROHS COMPLIANT | |
MSS4020-333MXD | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, SMD | |
MOS6020-334 | Coilcraft Inc | General Purpose Inductor, 330uH, 1 Element, SMD |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC4797
|
Newark | Cable Assy, Mini-Fit 2P Rcpt-Rcpt, 11.8", Connector To Connector:Mini-Fit Tpa Receptacle To Mini-Fit Tpa Receptacle, No. Of Positions:2Positions, Connector Pitch:4.2Mm, No. Of Rows:1 Row, Cable Length - Metric:300Mm, Wire Gauge:16Awgrohs Compliant: Yes |Molex 145135-0203 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 99 |
|
$0.7400 | Buy Now |
DISTI #
84AC4797
|
Avnet Americas | MINI-FIT 2 CIRCUIT 300MM - Bulk (Alt: 84AC4797) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 99 Partner Stock |
|
$2.7500 / $3.9000 | Buy Now |
DISTI #
1451350203
|
Avnet Americas | MINI-FIT 2 CIRCUIT 300MM - Bulk (Alt: 1451350203) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Bulk | 0 |
|
$2.1094 / $2.9584 | Buy Now |
DISTI #
538-145135-0203
|
Mouser Electronics | Rectangular Cable Assemblies MiniFit TPA2 2CKT SR 300MM OTS CBL ASSY RoHS: Compliant | 1176 |
|
$2.5800 / $3.8000 | Buy Now |
DISTI #
71607743
|
RS | Mini-Fit 2 Circuit 300MM | Molex Incorporated 145135-0203 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7100 / $5.2800 | RFQ |
DISTI #
MOL145135-0203
|
Heilind Electronics | CAB ASY, 2 CKT 300MM MINI-FIT TPA2,SINGLE ROW | Americas - 75 in Stock |
|
$2.8460 / $3.3831 | Buy Now |
|
Onlinecomponents.com | Mini-Fit TPA2-to-Mini-Fit TPA2 Off-the-Shelf (OTS) Cable Assembly, Single Row, 300.00mm Length, 2 Circuits, Black RoHS: Compliant |
200 Partner Stock |
|
$3.1200 / $4.4200 | Buy Now |
DISTI #
145135-0203
|
TTI | Rectangular Cable Assemblies MiniFit TPA2 2CKT SR 300MM OTS CBL ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.5100 | Buy Now |
DISTI #
1451350203-MOL
|
TME | 145135-0203 | 200 |
|
Buy Now | |
DISTI #
MOL145135-0203
|
Interstate Connecting Components | CAB ASY, 2 CKT 300MM MINI-FIT TPA2,SINGLE ROW | 25 |
|
$2.8460 / $3.3831 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
145135-0203
Molex
Buy Now
|
Compare Parts:
145135-0203
Molex
|
Samacsys Manufacturer | Molex |