-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI4-0201/B | Rochester Electronics LLC | HI4-0201 - Differential Multiplier | |
MD28F020-12/B | Rochester Electronics LLC | Replacement for Intel part number MD28F020-12. Buy from authorized manufacturer Rochester Electronics. | |
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4669
|
Newark | Cable Assy, 2Pos, Rcpt-Rcpt, 5.9", Connector To Connector:Micro-Fit Tpa Receptacle To Micro-Fit Tpa Receptacle, No. Of Positions:2Positions, Connector Pitch:3Mm, No. Of Rows:1 Row, Cable Length - Metric:150Mm, Wire Gauge:20Awg Rohs Compliant: Yes |Molex 145132-0201 (Alternate Part Number: 191130114962 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$0.7420 | Buy Now |
DISTI #
538-145132-0201
|
Mouser Electronics | Rectangular Cable Assemblies Micro-Fit OTS Cbl ASSY 150mm 2CKT Blk RoHS: Compliant | 0 |
|
$2.0000 / $4.1000 | Order Now |
DISTI #
MOL145132-0201
|
Heilind Electronics | CAB ASY,MICROFIT TPA,2 CKT 150MM L, BLK,DBL END | Americas - 75 in Stock |
|
$2.0635 / $2.4529 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9000 / $2.5700 | Buy Now |
DISTI #
145132-0201
|
TTI | Rectangular Cable Assemblies Micro-Fit OTS Cbl ASSY 150mm 2CKT Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.2100 | Buy Now |
DISTI #
MOL145132-0201
|
Interstate Connecting Components | CAB ASY,MICROFIT TPA,2 CKT 150MM L, BLK,DBL END | 25 |
|
$2.0635 / $2.4529 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
145132-0201
Molex
Buy Now
|
Compare Parts:
145132-0201
Molex
|
Samacsys Manufacturer | Molex |