Part Details for 145104-05-12.00 by Amphenol RF
Overview of 145104-05-12.00 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 145104-05-12.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T6122
|
Newark | Mini-Smb Right Angle Plug To Mini-Smb Right Angle Plug Rg-179 75 Ohm 12 Inches (305 Mm) |Amphenol Rf 145104-05-12.00 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8200 / $25.5600 | Buy Now |
DISTI #
145104-05-12.00-ND
|
DigiKey | CBL ASSY SMB MINI PLUG-PLUG 12" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
28 In Stock |
|
$21.1440 / $28.5500 | Buy Now |
DISTI #
71634568
|
RS | Mini SMB Right Angle Plug to Mini SMB Right Angle Plug on RG 179 cable, 12 inch | Amphenol RF 145104-05-12.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$26.1700 / $27.2500 | RFQ |
DISTI #
AMR145104-05-12.00
|
Heilind Electronics | MINI-SMB RIGHT ANGLE PLUG TO M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Mini SMB Right Angle Plug to Mini SMB Right Angle Plug on RG 179 cable 12 inches RoHS: Compliant | 0 |
|
$16.6800 / $27.4300 | Buy Now |
DISTI #
AMR145104-05-12.00
|
Interstate Connecting Components | MINI-SMB RIGHT ANGLE PLUG TO M | 0 |
|
Buy Now | |
DISTI #
145104-05-12.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$18.0700 / $19.9700 | Buy Now |
DISTI #
56571.1
|
TestEquity LLC | Amphenol RF 145104-05-12.00 RF Cable, Mini-SMB Rt Angle Plug to Mini-SMB Rt Angle Plug, RG-179, 12" L, 75 Ohm | 0 |
|
$25.6200 | Buy Now |