Part Details for 145103-08-06.00 by Amphenol RF
Overview of 145103-08-06.00 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 145103-08-06.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R5464
|
Newark | Smb Right Angle Plug To Smb Straight Plug Rg-178 50 Ohm 6 Inches (152 Mm) |Amphenol Rf 145103-08-06.00 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.9800 / $25.7500 | Buy Now |
DISTI #
ACX1735-ND
|
DigiKey | CBL ASSY SMB PLUG TO PLUG 6" Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.7995 / $30.7900 | Buy Now |
DISTI #
70032951
|
RS | CABLE ASSEMBLIES, SMB RIGHT ANGLE PLUG TO SMB STRAIGHT PLUG, RG 178, 6 INCHES | Amphenol RF 145103-08-06.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$28.0800 / $29.5600 | RFQ |
DISTI #
AMR145103-08-06.00
|
Heilind Electronics | SMB RIGHT ANGLE PLUG TO SMB ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMB Right Angle Plug to SMB Straight Plug on RG-178 cable 6 inches RoHS: Compliant | 0 |
|
$16.8100 / $27.6400 | Buy Now |
DISTI #
AMR145103-08-06.00
|
Interstate Connecting Components | SMB RIGHT ANGLE PLUG TO SMB ST | 0 |
|
Buy Now | |
DISTI #
145103-08-06.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$18.1900 / $20.1200 | Buy Now |
DISTI #
56555.1
|
TestEquity LLC | Amphenol RF 145103-08-06.00 RF Cable, SMB Rt Angle Plug to SMB Straight Plug, RG-178, 6" L, 50 Ohm | 0 |
|
$24.7900 | Buy Now |