Part Details for 145101-05-12.00 by Amphenol RF
Overview of 145101-05-12.00 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 145101-05-12.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R5457
|
Newark | Mini-Smb Straight Plug To Mini-Smb Straight Plug Rg-179 75 Ohm 12 Inches (305 Mm) |Amphenol Rf 145101-05-12.00 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.3400 / $29.6900 | Buy Now |
DISTI #
ACX1728-ND
|
DigiKey | COAX CBL SMB MINI-SMB MINI Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
19 In Stock |
|
$24.7709 / $44.4400 | Buy Now |
DISTI #
70032944
|
RS | CABLE ASSEMBLIES, MINI-SMB STRAIGHT PLUG TO MINI-SMB STRAIGHT PLUG, RG 179, 12 I | Amphenol RF 145101-05-12.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$28.7700 / $30.6300 | RFQ |
DISTI #
AMR145101-05-12.00
|
Heilind Electronics | MINI-SMB STRAIGHT PLUG TO MINI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Mini-SMB Straight Plug to Mini-SMB Straight Plug on RG-179 cable 12 inches RoHS: Compliant | 0 |
|
$19.1500 / $31.2100 | Buy Now |
DISTI #
AMR145101-05-12.00
|
Interstate Connecting Components | MINI-SMB STRAIGHT PLUG TO MINI | 0 |
|
Buy Now | |
DISTI #
145101-05-12.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$21.0200 / $23.2100 | Buy Now |
DISTI #
56546.1
|
TestEquity LLC | Amphenol RF 145101-05-12.00 RF Cable, Mini-SMB Straight Plug to Mini-SMB Straight Plug, RG-179, 12" L, 75 Ohm | 0 |
|
$27.2900 | Buy Now |