Part Details for 1451-22 by Hammond Manufacturing
Overview of 1451-22 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADAU1451WBCPZ | Analog Devices | SigmaDSP 300MHz Audio Processo | |
ADAU1451WBCPZ-RL | Analog Devices | SigmaDSP 300MHz Audio Processo | |
LTC1451CS8#TRPBF | Analog Devices | 12-B R2R uP DACs in SO-8 |
Price & Stock for 1451-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B6666
|
Newark | Enclosure, Steel, Grey, Enclosure Type:Chassis, Enclosure Material:Steel, External Height - Metric:132.1Mm, External Width - Metric:203Mm, External Depth - Metric:305Mm, Ip Rating:-, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond 1451-22 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$53.8200 / $64.7200 | Buy Now |
DISTI #
3937-1451-22-ND
|
DigiKey | COVER FOR CHASSIS 12X8X5.2" GRY Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$92.1820 / $107.7800 | Buy Now |
DISTI #
HM2813-ND
|
DigiKey | COVER FOR CHASSIS 12X8X5.2" GRY Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.1624 / $64.4400 | Buy Now |
DISTI #
546-1451-22
|
Mouser Electronics | Enclosures, Boxes, & Cases Perforated Steel Chassis Cover RoHS: Compliant | 5 |
|
$51.2000 / $62.2400 | Buy Now |
DISTI #
70166238
|
RS | Enclosures, Perforated Steel Chassis Cover | Hammond Manufacturing 1451-22 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$48.4000 / $62.8500 | RFQ |
|
Onlinecomponents.com | perforated steel chassis cover RoHS: Compliant | 10 Factory Stock |
|
$51.2400 / $67.8300 | Buy Now |
|
Powell Electronics | VENT CHASSIS COVER 12X8X5.2 Min Qty: 1 | 7 |
|
$50.7000 / $59.2800 | Buy Now |
|
Master Electronics | perforated steel chassis cover RoHS: Compliant | 10 Factory Stock |
|
$51.2400 / $67.8300 | Buy Now |
Part Details for 1451-22
1451-22 CAD Models
1451-22 Part Data Attributes
|
1451-22
Hammond Manufacturing
Buy Now
|
Compare Parts:
1451-22
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |