Part Details for 145089-1 by TE Connectivity
Overview of 145089-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 145089-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A118754-ND
|
DigiKey | CONN EDGE DUAL FMALE 24POS 0.100 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for 145089-1
145089-1 CAD Models
145089-1 Part Data Attributes
|
145089-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
145089-1
TE Connectivity
24 CONTACT(S), FEMALE, RIGHT ANGLE SINGLE PART CARD EDGE CONN, SOLDER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PANEL MOUNTABLE, POLARIZED | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 145089-1
This table gives cross-reference parts and alternative options found for 145089-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 145089-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-6437267-4 | A6D12DS29C2LF=Cardedge Connector | TE Connectivity | 145089-1 vs 1-6437267-4 |
10074375-112124TLF | Card Edge Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 145089-1 vs 10074375-112124TLF |
10074375-111124TLF | Card Edge Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 145089-1 vs 10074375-111124TLF |
PCB2B24S | 24 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SCREW | TE Connectivity | 145089-1 vs PCB2B24S |
PCB1B24A | Card Edge Connector, 24 Contact(s), 1 Row(s), Female, Straight, Screw Terminal | Thomas & Betts | 145089-1 vs PCB1B24A |
10074375-211124TLF | Card Edge Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 145089-1 vs 10074375-211124TLF |
PCB2B24A | 24 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SCREW | TE Connectivity | 145089-1 vs PCB2B24A |
PCB2B24A | Card Edge Connector, 24 Contact(s), 1 Row(s), Female, Straight, Screw Terminal | Thomas & Betts | 145089-1 vs PCB2B24A |
10074375-310124TLF | Card Edge Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 145089-1 vs 10074375-310124TLF |
10083987-410224LF | Card Edge Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 145089-1 vs 10083987-410224LF |