Part Details for 1450882-1 by TE Connectivity
Overview of 1450882-1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1450882-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 25 |
|
Buy Now |
Part Details for 1450882-1
1450882-1 CAD Models
1450882-1 Part Data Attributes
|
1450882-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1450882-1
TE Connectivity
32 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1450882-1
This table gives cross-reference parts and alternative options found for 1450882-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1450882-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
51761-30002012AALF | Amphenol FCi | Check for Price | Board Connector, 32 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | 1450882-1 vs 51761-30002012AALF |
51760-30202802AA | Amphenol FCi | Check for Price | Board Connector, 32 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | 1450882-1 vs 51760-30202802AA |
51741-30001616AALF | Amphenol FCi | Check for Price | Board Connector, 32 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | 1450882-1 vs 51741-30001616AALF |
51765-I0003220A0 | Amphenol FCi | Check for Price | Board Connector, 32 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | 1450882-1 vs 51765-I0003220A0 |
51760-30801608BA | Amphenol Communications Solutions | Check for Price | Board Connector, 32 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | 1450882-1 vs 51760-30801608BA |
1-1450170-5 | TE Connectivity | Check for Price | 32 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | 1450882-1 vs 1-1450170-5 |
51760-10602006CCLF | Amphenol Communications Solutions | Check for Price | Board Connector, 32 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | 1450882-1 vs 51760-10602006CCLF |
51741-30002408CCLF | Amphenol Communications Solutions | Check for Price | Board Connector, 32 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LEAD FREE | 1450882-1 vs 51741-30002408CCLF |
51740-11001210CC | Amphenol FCi | Check for Price | Board Connector, 32 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle | 1450882-1 vs 51740-11001210CC |
51765-I0003215B0 | Amphenol Communications Solutions | Check for Price | Board Connector, 32 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | 1450882-1 vs 51765-I0003215B0 |