Part Details for 145047040970829+ by Kyocera AVX Components
Overview of 145047040970829+ by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 145047040970829+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T8802
|
Newark | Board To Board/Tape/Reel Rohs Compliant: Yes |Kyocera Avx 145047040970829+ RoHS: Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2000 / $1.2500 | Buy Now |
DISTI #
478-145047040970829+-ND
|
DigiKey | PLUG - 0.5MM PITCH - 40 POS - VA Min Qty: 1600 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4420 | Buy Now |
DISTI #
145047040970829+
|
Avnet Americas | SUPER MICRO CONNECTOR, 40 POS, PLUG - Tape and Reel (Alt: 145047040970829+) RoHS: Compliant Min Qty: 3200 Package Multiple: 1600 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.4300 | Buy Now |
DISTI #
581-145047040970829+
|
Mouser Electronics | Board to Board & Mezzanine Connectors 40P 0.5mm 0.4A 50V H T: 7mm Plug RoHS: Compliant | 0 |
|
$1.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 1600 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.2900 | Buy Now |
DISTI #
14-5047-040-970-829+
|
TTI | Board to Board & Mezzanine Connectors BOARD TO BOARD RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$1.5600 | Buy Now |
DISTI #
145047040970829+
|
Avnet Abacus | (Alt: 145047040970829+) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |