There are no models available for this part yet.
Overview of 145047030950829+ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 145047030950829+ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74T0471
|
Newark | Board To Board/Tape/Reel Rohs Compliant: Yes |Kyocera Avx 145047030950829+ RoHS: Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8600 / $0.8960 | Buy Now | |
DISTI #
478-145047030950829+CT-ND
|
DigiKey | PLUG - 0.5MM PITCH - 30 POS - VA Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8959 / $2.3800 | Buy Now | |
DISTI #
145047030950829+
|
Avnet Americas | Conn Stacking PL 30 POS 5mm Stack Height 0.5mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 145047030950829+) RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1600 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.2997 | Buy Now | |
DISTI #
581-145047030950829+
|
Mouser Electronics | Board to Board & Mezzanine Connectors 30P 0.5mm 0.4A 50V H T: 5mm Plug RoHS: Compliant | 0 |
|
$1.0300 / $2.1700 | Order Now | |
DISTI #
14-5047-030-950-829+
|
TTI | Board to Board & Mezzanine Connectors BTOB 0 0.5MM PLG 30P RA NO TAB RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$1.0100 / $1.0300 | Buy Now | |
DISTI #
145047030950829+
|
Avnet Abacus | Conn Stacking PL 30 POS 5mm Stack Height 0.5mm Solder ST SMD Emboss T/R (Alt: 145047030950829+) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |