There are no models available for this part yet.
Overview of 145046110640829+ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 145046110640829+ by Kyocera AVX Components
Part Data Attributes for 145046110640829+ by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
0.5 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
110
|
Alternate Parts for 145046110640829+
This table gives cross-reference parts and alternative options found for 145046110640829+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 145046110640829+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71436-05110 | Board Stacking Connector, 110 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | Molex | 145046110640829+ vs 71436-05110 |
145046110135829+ | Board Stacking Connector, 110 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Kyocera AVX Components | 145046110640829+ vs 145046110135829+ |
71436-01110 | Board Stacking Connector, 110 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | Molex | 145046110640829+ vs 71436-01110 |
145046110630829+ | Board Stacking Connector, 110 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Kyocera AVX Components | 145046110640829+ vs 145046110630829+ |
145046110145829+ | Board Stacking Connector, 110 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Kyocera AVX Components | 145046110640829+ vs 145046110145829+ |
145046110030829+ | Board Stacking Connector, 110 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Kyocera AVX Components | 145046110640829+ vs 145046110030829+ |
145046110035829+ | Board Stacking Connector, 110 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Kyocera AVX Components | 145046110640829+ vs 145046110035829+ |
145046110130829+ | Board Stacking Connector, 110 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Kyocera AVX Components | 145046110640829+ vs 145046110130829+ |
55091-1105 | Board Stacking Connector, 110 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | Molex | 145046110640829+ vs 55091-1105 |
145046110535829+ | Board Stacking Connector, 110 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Kyocera AVX Components | 145046110640829+ vs 145046110535829+ |