Part Details for 145046060535868+ by KYOCERA Corporation
Overview of 145046060535868+ by KYOCERA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 145046060535868+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145046060535868+
|
Avnet Americas | Conn Stacking PL 60 POS 3.5mm Stack Height 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: 145046060535868+) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.6523 | Buy Now |
Part Details for 145046060535868+
145046060535868+ CAD Models
145046060535868+ Part Data Attributes
|
145046060535868+
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
145046060535868+
KYOCERA Corporation
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Connector Type | BOARD STACKING CONNECTOR |