-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
145046030645868+ by Kyocera AVX Components is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-145046030645868+CT-ND
|
DigiKey | CONN PLUG 30POS SMD GOLD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1761 In Stock |
|
$0.7624 / $1.4600 | Buy Now |
DISTI #
346-145046030645868+
|
Mouser Electronics | Board to Board & Mezzanine Connectors Plug 0.5mm Pitch 30p os 4.5mm Height RoHS: Compliant | 0 |
|
$0.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.7180 | Buy Now |
DISTI #
14-5046-030-645-868+
|
TTI | Board to Board & Mezzanine Connectors BTOB 0 0.5MM PLG 30P RA W/TAB RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.7900 / $0.9000 | Buy Now |
DISTI #
145046030645868+
|
Avnet Abacus | Conn Stacking PL 30 POS 45mm Stack Height 05mm Solder ST SMD Emboss TR (Alt: 145046030645868+) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy