Part Details for 145-A-111/02 by WECO Electrical Connectors
Overview of 145-A-111/02 by WECO Electrical Connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1145AGA-HAB-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F1145AGK(A)-GAJ-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion), , / | |
R5F72145ADFP#V1 | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for 145-A-111/02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70211803
|
RS | Screw Connector, 2, 26 to 12 AWG, 20 A, 300 V, 2500 V, 2.5, 0.055 in., 0.28 in. | WECO 145-A-111/02 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7600 / $0.7900 | RFQ |
|
Future Electronics | 145-A-111 Series 2 Position 5 mm Pitch 26-12 AWG Wire to Board Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 250 Container: Bag | 0Bag |
|
$0.5200 / $0.5800 | Buy Now |
|
Onlinecomponents.com | PCB Screw Connector - 2 Pole - 26 to 12 AWG - 20 A - 300V RoHS: Compliant | 0 |
|
$0.4491 / $0.5600 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ |