-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL5030-801MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-801MEB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-801MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC7340
|
Newark | Rf Coaxial, Smk Jack, 50 Ohm, Panel, Connector Type:Smk Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Screw, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Rohs Compliant: Yes |Johnson Cinch Connectivity 145-0801-802 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 73 |
|
$87.9500 / $101.3200 | Buy Now |
DISTI #
46AC4693
|
Newark | Rf Coaxial, Smk Jack, 50 Ohm, Panel, Connector Type:Smk Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Screw, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Frequency Max:40Ghz Rohs Compliant: Yes |Johnson Cinch Connectivity 145-0801-802 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.1600 / $64.0200 | Buy Now |
DISTI #
J10418-ND
|
DigiKey | CONN 2.92MM PLG STR 50OHM EDGEMT Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
96 In Stock |
|
$51.3738 / $63.7500 | Buy Now |
DISTI #
530-145-0801-802
|
Mouser Electronics | RF Connectors / Coaxial Connectors END LAUNCH PLUG SCREWON TYPE RoHS: Compliant | 9 |
|
$56.2400 / $63.7500 | Buy Now |
DISTI #
71073425
|
RS | END LAUNCH PLUG, SCREW-ON TYPE, 2.92mm SERIES | Johnson-Cinch Connectivity Solutions 145-0801-802 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$98.6100 | RFQ |
DISTI #
79356630
|
Verical | Conn SMK 0Hz to 40GHz 50Ohm Solder ST Edge Mount PL Gold Over Nickel Over Copper Min Qty: 1 Package Multiple: 1 Date Code: 2412 | Americas - 48 |
|
$68.9650 / $82.4590 | Buy Now |
DISTI #
EFJ145-0801-802
|
Interstate Connecting Components | CONN,2.92MM(SMK)PC PLUG END LAUNCH,SCRW-ON | 0 |
|
$64.6154 / $65.6250 | Buy Now |
DISTI #
145-0801-802
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$51.2800 / $53.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy