Part Details for 145-0701-861 by Cinch Connectivity Solutions
Overview of 145-0701-861 by Cinch Connectivity Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 145-0701-861
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J10622-ND
|
DigiKey | CONN 2.92MM END LAUNCH JACK Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
71 In Stock |
|
$31.8251 / $42.9800 | Buy Now |
DISTI #
530-145-0701-861
|
Mouser Electronics | RF Connectors / Coaxial Connectors 2.92mm End Launch .093in thick solder RoHS: Compliant | 28 |
|
$29.9900 / $36.0400 | Buy Now |
DISTI #
71829121
|
RS | 2.92mm End Launch Jack for .093" Board thickness, Solder Type | Johnson-Cinch Connectivity Solutions 145-0701-861 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 75 |
|
$30.6300 / $36.6800 | Buy Now |
DISTI #
59204538
|
Verical | 145-0701-861 Min Qty: 4 Package Multiple: 1 | Americas - 40 |
|
$15.6801 / $17.2193 | Buy Now |
DISTI #
EFJ145-0701-861
|
Interstate Connecting Components | 2.92MM END LAUNCH JACK FOR .09 2.92MM | 0 |
|
Buy Now | |
DISTI #
CIN145-0701-861
|
Interstate Connecting Components | 2.92MM EDGE MOUNT JACK FOR .09 | 0 |
|
Buy Now | |
DISTI #
145-0701-861
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 50 | 0 |
|
$19.2300 / $30.7700 | Buy Now |