-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMK Connector, Male, Cable Mount, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
145-0693-002 by Cinch Connectivity Solutions is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H6904
|
Newark | Rf/Coaxial, Smk Plug, Straight, 50 Ohm, Solder, Connector Type:Smk Coaxial, Connector Body Style:S... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$7.2500 | Buy Now |
DISTI #
J689-ND
|
DigiKey | CONN 2.92MM PLUG STR 50 OHM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
125 In Stock |
|
$17.5230 / $27.1700 | Buy Now |
DISTI #
530-145-0693-002
|
Mouser Electronics | RF Connectors / Coaxial Connectors STRT PLG .086S/R PAS RoHS: Compliant | 0 |
|
$17.5000 / $27.1700 | Order Now |
DISTI #
70880487
|
RS | SMK Plug, 2.92mm Plug, Straight Cabled, RG405, 2.92mm Series | Johnson-Cinch Connectivity Solutions ... more RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$22.6300 / $28.2800 | RFQ |
DISTI #
EFJ145-0693-002
|
Interstate Connecting Components | 0 |
|
$20.7692 / $21.8750 | Buy Now | |
DISTI #
145-0693-002
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$17.3100 / $17.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
145-0693-002
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
145-0693-002
Cinch Connectivity Solutions
RF SMK Connector, Male, Cable Mount, Solder Terminal, Plug,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | INSERTION LOSS MAX AT 10 G HZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMK CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.09 dB | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 40 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.2 |