Part Details for 144X160X12TC (ALTERNATE: 75004741) by Dichtomatik
Overview of 144X160X12TC (ALTERNATE: 75004741) by Dichtomatik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 144X160X12TC (ALTERNATE: 75004741)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74549578
|
RS | Oil Seal, 144mm ID, 160mm OD, 12mm Width | Dichtomatik 144X160X12TC RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$19.4600 | RFQ |