Part Details for 144P by Hammond Manufacturing
Overview of 144P by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 144P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B6540
|
Newark | Audio Transformer Rohs Compliant: Yes |Hammond 144P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$19.2800 / $26.2200 | Buy Now |
DISTI #
HM2803-ND
|
DigiKey | AUDIO XFMR 10K / 3.2 CHAS MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
9 In Stock |
|
$18.5461 / $25.2200 | Buy Now |
DISTI #
3937-144P-ND
|
DigiKey | AUDIO XFMR 10K / 3.2 CHAS MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$33.3817 / $38.1600 | Buy Now |
DISTI #
546-144P
|
Mouser Electronics | Audio Transformers / Signal Transformers Audio transformer, chassis mount, Output, 10000:3.2 ohms RoHS: Compliant | 1 |
|
$18.5400 / $25.2100 | Buy Now |
DISTI #
70306463
|
RS | Transformer Audio Output 50mW 1000Ohm Primary 3.2Ohm Secondary 150Hz-15kHz | Hammond Manufacturing 144P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.2000 / $25.2200 | RFQ |
|
Onlinecomponents.com | transformer - audio, chassis mount RoHS: Compliant | 6 Factory Stock |
|
$18.3600 / $25.7700 | Buy Now |
|
Powell Electronics | AUDIO TX OUTPUT CHASSIS MOUNT Min Qty: 1 | 4 |
|
$26.7100 | Buy Now |
|
Master Electronics | transformer - audio, chassis mount RoHS: Compliant | 6 Factory Stock |
|
$18.3600 / $25.7700 | Buy Now |
Part Details for 144P
144P CAD Models
144P Part Data Attributes
|
144P
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
144P
Hammond Manufacturing
General Purpose Audio Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Application | OUTPUT | |
Height | 17.526 mm | |
Length | 32.004 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Frequency-Max | 15 kHz | |
Operating Frequency-Min | 0.15 kHz | |
Primary Impedance | 10000 OHMS | |
Secondary Impedance | 3.2 OHMS | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 17.526 mm |