Part Details for 144LY-120J by TOKO Inc
Overview of 144LY-120J by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 144LY-120J
144LY-120J CAD Models
144LY-120J Part Data Attributes:
|
144LY-120J
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
144LY-120J
TOKO Inc
General Purpose Inductor, 12uH, 5%, 1 Element
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 2 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 30 | |
Self Resonance Frequency | 33 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.52 MHz | |
Tolerance | 5% |