Part Details for 1449412 (ALTERNATE: 1449412) by RS Pro
Overview of 1449412 (ALTERNATE: 1449412) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1449412 (ALTERNATE: 1449412)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71697849
|
RS | Rechargeable Battery Pack 4 Cell 7.4V 5.2Ah Lithium Ion Wire Leads | RS PRO 1449412 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32.0100 / $37.8400 | RFQ |