There are no models available for this part yet.
Overview of 144934-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 144934-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AH9791
|
Newark | Shield, 26Pos, Automotive Connector Rohs Compliant: Yes |Te Connectivity 144934-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 421 |
|
$0.7520 / $1.2100 | Buy Now | |
DISTI #
53M4729
|
Newark | Shield Mqs 26P Ass'y |Te Connectivity 144934-1 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5260 / $0.6420 | Buy Now | |
DISTI #
144934-1-ND
|
DigiKey | SHIELD MQS 26P ASS'Y Min Qty: 1 Lead time: 23 Weeks Container: Box |
513 In Stock |
|
$0.6088 / $1.0700 | Buy Now | |
DISTI #
571-144934-1
|
Mouser Electronics | Automotive Connectors SHIELD MQS 26P ASS'Y RoHS: Compliant | 1442 |
|
$0.5810 / $1.0700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 21 Weeks Container: Box | 0Box |
|
$0.5350 | Buy Now | ||
DISTI #
AMP144934-1
|
Heilind Electronics | SHIELD MQS 26P ASS Y | Americas - 0 in Stock |
|
$0.6518 / $0.6819 | Buy Now | |
Onlinecomponents.com | SHIELD MQS 26P ASS'Y RoHS: Compliant |
429 In Stock |
|
$0.5750 / $0.8320 | Buy Now | ||
DISTI #
65007973
|
Verical | Connector Accessories 26 POS Shield Polybutylene Terephthalate Yellow RoHS: Compliant Min Qty: 75 Package Multiple: 25 | Americas - 425 |
|
$0.7891 / $1.0816 | Buy Now | |
DISTI #
77306894
|
Verical | Connector Accessories 26 POS Shield Polybutylene Terephthalate Yellow RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 366 |
|
$1.0161 | Buy Now | |
DISTI #
1449341-TEC
|
TME | 144934-1 Min Qty: 54 | 366 |
|
$0.7811 / $0.7840 | Buy Now |
CAD Models for 144934-1 by TE Connectivity
Part Data Attributes for 144934-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|