Part Details for 1447B123 by Molex
Overview of 1447B123 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1447B123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC6905
|
Newark | 1447 W/50 12-3 Sow 1547 Nema5-15 |Molex 1447B123 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$377.3100 / $443.5000 | Buy Now |
DISTI #
06H6567
|
Newark | 1447 W/50 12-3 Sow 1547 Nema5-15 |Molex 1447B123 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$325.5400 / $381.4900 | Buy Now |
DISTI #
2266-1447B123-ND
|
DigiKey | Power Outlet Strips 1447 W/50 12 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$394.0300 | Buy Now |
DISTI #
10209110
|
TestEquity LLC | Molex 1447B123 1447 W/50 12-3 Sow 1547 NEMA5-15 | 1 |
|
$394.1200 | Buy Now |