Part Details for 1447728 by Henkel Corporation / Loctite
Overview of 1447728 by Henkel Corporation / Loctite
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1447728
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10311810
|
Techni-Tool, Inc. | Loctite 1447728 UV LED Line Controller, 8.8" x 5.9" x 10.2" | 0 |
|
$3,926.9000 | Buy Now |
DISTI #
10311810
|
TestEquity LLC | Loctite 1447728 UV LED Line Controller, 8.8" x 5.9" x 10.2" | 0 |
|
$3,926.9000 | Buy Now |