Part Details for 144741-E by TE Connectivity
Overview of 144741-E by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 144741-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-144741-E-ND
|
DigiKey | ERMEZT FST GSE NIP 1 * * * 11,5 Min Qty: 1500 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9856 | Buy Now |
DISTI #
144741-E
|
Avnet Americas | Guiding Pin for ERmet Series Hard Metric Connectors Gold Plated - Bulk (Alt: 144741-E) Min Qty: 1500 Package Multiple: 1500 Lead time: 3 Weeks, 4 Days Container: Bulk | 0 |
|
$3.9146 / $4.4197 | Buy Now |
DISTI #
305-144741
|
Mouser Electronics | Hard Metric Connectors PREALIGN CMP PIN - PWR N/A 2.5 - 6.0mm base req'd RoHS: Compliant | 0 |
|
$4.3400 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1500 Package Multiple: 1500 Container: Box | 0Box |
|
$3.7200 | Buy Now |
DISTI #
ERN144741
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | 0 |
|
$4.0500 / $4.7200 | Buy Now | |
DISTI #
ERN144741
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
000000000007142525
|
Sager | Hard Metric Connectors PREALIGN CMP PIN - PWR N/A 2.5 - 6.0mm base req'd Min Qty: 1500 | 0 |
|
$7.3000 | Buy Now |
DISTI #
144741-E
|
Avnet Abacus | Guiding Pin for ERmet Series Hard Metric Connectors Gold Plated (Alt: 144741-E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$4.0500 / $4.7200 | Buy Now |