Part Details for 1447280 by Phoenix Contact
Overview of 1447280 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1447280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13218-ND
|
DigiKey | CBL CIRC 3POS MALE TO WIRE 32.8' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$14.8842 / $18.4800 | Buy Now |
DISTI #
651-1447280
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-M8MS/10 0-PVC RoHS: Compliant | 6 |
|
$14.8800 / $18.4800 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PVC - black RAL 9005 - Plug straight M8 - on free cable end - cable length: 10 m | 0 |
|
$15.4100 / $19.5700 | Buy Now |
DISTI #
1447280
|
TME | Connection lead, M8, PIN: 3, straight, 10m, plug, 250VAC, 4A, PVC Min Qty: 1 | 10 |
|
$11.3500 / $12.9100 | Buy Now |
DISTI #
000000000005241409
|
Sager | Sensor Cables / Actuator Cables SAC-3P-M8MS/10 0-PVC Min Qty: 1 | 0 |
|
$18.7100 / $21.8400 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 500 |
|
RFQ | |
DISTI #
3238105
|
Farnell | SENSOR CORD, 3P M8 PLUG-FREE END, 10M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$14.2205 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 3-position - PVC - black RAL 9005 - Plug straight M8 - on free cable end - cable length: 10 m | 0 |
|
$15.4100 / $19.5700 | Buy Now |
Part Details for 1447280
1447280 CAD Models
1447280 Part Data Attributes:
|
1447280
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1447280
Phoenix Contact
SENSOR/ACTUATOR CABLE 3POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |