Part Details for 1447-W-IN by Woodhead Molex
Overview of 1447-W-IN by Woodhead Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74F433SPC | Rochester Electronics LLC | FIFO, | |
74F403SPC | Rochester Electronics LLC | Replacement for Fairchild part number 74F403SPC. Buy from authorized manufacturer Rochester Electronics. | |
CY7C429-20VC | Rochester Electronics LLC | FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, SOJ-28 |
Price & Stock for 1447-W-IN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ1773
|
Newark | Molded W-Splice 3 12-3 Gfci (1)1447&(3) |Molex/woodhead 1447-W-IN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$368.8800 / $540.3300 | Buy Now |
|
Onlinecomponents.com | Super-Safeway Inline GFCI Molded W Cordset, 2 Pole/3 Wire SJOW Cordset RoHS: Compliant |
1 In Stock |
|
$318.5600 / $360.0600 | Buy Now |
|
Master Electronics | Super-Safeway Inline GFCI Molded W Cordset, 2 Pole/3 Wire SJOW Cordset RoHS: Compliant |
1 In Stock |
|
$318.5600 / $360.0600 | Buy Now |