-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1445957-8) HSG SUB ASY,GRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R3211
|
Newark | Hsg Sub Asy, gray |Amp Te Connectivity 1445957-8 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4100 / $0.4350 | Buy Now |
DISTI #
A112201-ND
|
DigiKey | CONN HSG 1POS GRAY Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2155 In Stock |
|
$0.2679 / $0.5500 | Buy Now |
DISTI #
1445957-8
|
Avnet Americas | Conn Housing RCP 1 POS ST Bulk - Bulk (Alt: 1445957-8) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 4 Days Container: Bulk | 0 |
|
$0.3477 / $0.3926 | Buy Now |
DISTI #
571-14459578
|
Mouser Electronics | Power to the Board HSG SUB ASY GRAY RoHS: Compliant | 2739 |
|
$0.2990 / $0.5500 | Buy Now |
DISTI #
73773980
|
RS | HSG SUB ASY, GRAY, Rectangular Power Connectors | TE Connectivity 1445957-8 Min Qty: 4000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5450 | RFQ |
|
Future Electronics | 1 Position Blade Type Non-Gendered Grey Color Power Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.3300 / $0.3550 | Buy Now |
DISTI #
AMP1445957-8
|
Heilind Electronics | HSG SUB ASY,GRAY | Americas - 0 in Stock |
|
$0.3283 / $0.4186 | Buy Now |
|
Onlinecomponents.com | HSG SUB ASY,GRAY RoHS: Compliant |
6950 In Stock |
|
$0.2601 / $0.6286 | Buy Now |
DISTI #
65671288
|
Verical | Conn Housing RCP 1 POS Crimp ST Cable Mount Gray Box RoHS: Compliant Min Qty: 157 Package Multiple: 1 | Americas - 4000 |
|
$0.3200 / $0.4000 | Buy Now |
DISTI #
62404819
|
Verical | Conn Housing RCP 1 POS Crimp ST Cable Mount Gray Box RoHS: Compliant Min Qty: 157 Package Multiple: 1 | Americas - 2000 |
|
$0.3200 / $0.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1445957-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1445957-8
TE Connectivity
(1445957-8) HSG SUB ASY,GRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.291 inch | |
Body Depth | 0.291 inch | |
Body Length | 0.968 inch | |
Cable Types | STRANDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P1 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 20 AWG |