-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1445886-6) RET PIN,SNAP-IN RECEPTACLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1445886-6-ND
|
DigiKey | ACCESSORY RETAINING PIN Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1294 In Stock |
|
$0.2434 / $0.5000 | Buy Now |
DISTI #
571-14458866
|
Mouser Electronics | Heavy Duty Power Connectors RETAINING PIN 15/30/45A RoHS: Compliant | 4974 |
|
$0.2410 / $0.5000 | Buy Now |
|
Future Electronics | 0.85" Stainless Steel Retaining Pins For Use With 3 High Block RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.2600 / $0.3050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1445886-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1445886-6
TE Connectivity
(1445886-6) RET PIN,SNAP-IN RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | STAINLESS STEEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |