-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Stainless Steel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y7193
|
Newark | Ret Pin 75/120/180A Sp 1 High |Amp Te Connectivity 1445886-1 Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6100 / $3.5700 | Buy Now |
DISTI #
11H4699
|
Newark | Retaining Pin, 1 High Block Power Conn, Accessory Type:Retaining Pin, For Use With:1 High Block Rohs Compliant: Yes |Amp Te Connectivity 1445886-1 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 / $2.3200 | Buy Now |
DISTI #
A115731-ND
|
DigiKey | ACCESSORY RETAINING PIN Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1445886-1
|
Avnet Americas | Connector Accessories Retaining Pin - Bulk (Alt: 1445886-1) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5687 / $1.8877 | Buy Now |
DISTI #
571-14458861
|
Mouser Electronics | Heavy Duty Power Connectors RETAINING PIN 75/120/180A RoHS: Compliant | 0 |
|
$1.8100 / $2.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 1 Container: Box | 0Box |
|
$1.5700 | Buy Now |
DISTI #
AMP1445886-1
|
Heilind Electronics | RET PIN,75/120/180A,SP,1 HIGH | Americas - 0 in Stock750 On Order |
|
$1.2649 / $2.0452 | Buy Now |
|
Onlinecomponents.com | RET PIN,75/120/180A,SP,1 HIGH RoHS: Compliant | 0 |
|
$0.8970 / $2.1150 | Buy Now |
DISTI #
AMP1445886-1
|
Interstate Connecting Components | RET PIN,75/120/180A,SP,1 HIGH | 0250 On Order |
|
$1.2649 / $2.0452 | Buy Now |
DISTI #
TE Connectivity 1445886-1
|
PEI Genesis | Connector Accessory Stainless | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1445886-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1445886-1
TE Connectivity
Connector Accessory, Stainless Steel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | STAINLESS STEEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |