1445828-3
TE Connectivity
Description: REC,11-6,FRE HNG,LG INS,STD KE

Overview of 1445828-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 15 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for 1445828-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 11H4695
Newark Circular Conn, Rcpt, 6Pos, Crimp, Product Range:Mini Cpc Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Threaded Rohs Compliant: Yes |Te Connectivity 1445828-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1394
  • 1 $7.1200
  • 10 $7.1200
$7.1200 Buy Now
DISTI # A30017-ND
DigiKey CONN RCPT HSNG MALE 6POS INLINE Min Qty: 1 Lead time: 50 Weeks Container: Bulk 926
In Stock
  • 1 $8.9700
  • 10 $8.1120
  • 25 $7.8972
  • 50 $7.5970
  • 100 $7.5564
$7.5564 / $8.9700 Buy Now
DISTI # 11H4695
Avnet Americas Conn Housing RCP 6 POS ST - Bulk (Alt: 11H4695) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 49 Weeks, 3 Days Container: Bulk 1394 Partner Stock
  • 1 $10.5100
  • 10 $10.1800
  • 25 $13.3100
  • 50 $13.0700
  • 100 $11.9700
$10.1800 / $13.3100 Buy Now
DISTI # 1445828-3
Avnet Americas Conn Housing RCP 6 POS ST - Bulk (Alt: 1445828-3) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 48 Weeks, 0 Days Container: Bulk 0
  • 700 $8.5842
  • 1,400 $8.3424
  • 2,800 $8.1006
  • 4,200 $7.8588
  • 5,600 $7.6170
  • 7,000 $7.3751
  • 70,000 $7.1333
$7.1333 / $8.5842 Buy Now
DISTI # 571-1445828-3
Mouser Electronics Standard Circular Connector RCPT SIZE 11 6 POS FRE HNG STD KEY RoHS: Compliant 444
  • 1 $8.9700
  • 10 $8.6700
  • 50 $8.6400
$8.6400 / $8.9700 Buy Now
DISTI # 71980182
RS Receptacle, 11-6, Fre Hng, Lg Ins, Std Ke | TE Connectivity 1445828-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 155
  • 1 $10.8800
  • 10 $10.0100
  • 25 $9.3600
$9.3600 / $10.8800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 48 Weeks Container: Bag 0
Bag
  • 700 $7.1200
$7.1200 Buy Now
DISTI # AMP1445828-3
Heilind Electronics REC11-6FRE HNGLG INSSTD KE Americas - 0 in Stock
  • 700 $9.0226
  • 900 $8.8900
$8.8900 / $9.0226 Buy Now
Onlinecomponents.com Circular Power Connector - Housing - 6 Position - 30 to 18 AWG (.0509 to .823 mm²) - 250 VDC - Bayonet Lock - Sealable - Crimp Contact Termination. RoHS: Compliant 576 Partner Stock
1400 On Order
  • 5 $8.9900
  • 25 $7.9900
  • 50 $7.6000
  • 100 $7.5200
  • 300 $7.4400
  • 500 $7.3600
  • 1,000 $7.2900
$7.2900 / $8.9900 Buy Now
DISTI # 16786881
Verical Rec 11-6 Fre Hng Lg Ins Std Ke RoHS: Compliant Min Qty: 8 Package Multiple: 1 Americas - 576
  • 1 $8.6500
  • 40 $8.4900
  • 80 $8.3300
  • 200 $8.1800
$8.1800 / $8.6500 Buy Now
DISTI # 1445828-3
TTI Standard Circular Connector RCPT SIZE 11 6 POS FRE HNG STD KEY RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 100 Container: Each Americas - 0
  • 700 $7.4700
  • 1,000 $7.3300
  • 1,400 $7.0100
  • 5,600 $6.3900
$6.3900 / $7.4700 Buy Now
DISTI # AMP1445828-3
Interstate Connecting Components REC11-6FRE HNGLG INSSTD KE 0
  • 700 $9.0226
  • 900 $8.8900
$8.8900 / $9.0226 Buy Now
DISTI # 1445828-3
Avnet Abacus Conn Housing RCP 6 POS ST (Alt: 1445828-3) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 53 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114415189046
Chip1Stop Connector Circular RoHS: Compliant 576
  • 10 $9.6500
  • 40 $9.4500
  • 80 $9.2400
  • 200 $8.5000
$8.5000 / $9.6500 Buy Now
Master Electronics Circular Power Connector - Housing - 6 Position - 30 to 18 AWG (.0509 to .823 mm²) - 250 VDC - Bayonet Lock - Sealable - Crimp Contact Termination. RoHS: Compliant 576 Partner Stock
1400 On Order
  • 5 $8.9900
  • 25 $7.9900
  • 50 $7.6000
  • 100 $7.5200
  • 300 $7.4400
  • 500 $7.3600
  • 1,000 $7.2900
$7.2900 / $8.9900 Buy Now

CAD Models for 1445828-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1445828-3 by TE Connectivity

1445828-3
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Factory Lead Time
48 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
STANDARD: 94V-0
Body Depth
1.14 inch
Body Diameter
0.689 inch
Body/Shell Style
RECEPTACLE
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Style
RND PIN-SKT
Coupling Type
THREADED
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Environmental Characteristics
IMMERSION RESISTANT
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
5.9A
Mixed Contacts
NO
Mounting Option 1
3/4-20 UNEF-2A
Mounting Option 2
SCREW
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
5.9 A
Rated Voltage
250 V
Reference Standard
UL
Shell Size
11
Termination Type
CRIMP
Total Number of Contacts
6
UL Flammability Code
94V-0
Wire Size-Max
18 AWG
Wire Size-Min
30 AWG
Want to compare parts?
  1. 1445828-3
    TE Connectivity
    REC,11-6,FRE HNG,LG INS,STD KE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1445828-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1445828-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1445828-3 would you like to use for your alert(s)?
  • Please alert me when 1445828-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1445828-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1445828-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1445828-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1445828-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1445828-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: