-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y7185
|
Newark | Power To The Board Kit 6Awg Red Rohs Compliant: Yes |Amp Te Connectivity 1445716-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$7.7500 / $8.7300 | Buy Now |
DISTI #
11H4629
|
Newark | Connector, Plug, 1Pos, 6Awg, Red, Product Range:75 Amp Series, No. Of Contacts:1Contacts, Gender:Plug, Pitch Spacing:-, Contact Termination Type:Crimp, No. Of Rows:1 Row, Connector Mounting:Cable Mount, Contact Material:Copper Rohs Compliant: Yes |Amp Te Connectivity 1445716-5 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3700 / $4.5600 | Buy Now |
DISTI #
A101903-ND
|
DigiKey | CONN PLUG 1POS IN-LINE CRIMP Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
423 In Stock |
|
$2.6334 / $4.0500 | Buy Now |
DISTI #
1445716-5
|
Avnet Americas | Conn Power M 1 POS Solder ST Thru-Hole 1 Terminal 1 Port - Bag (Alt: 1445716-5) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 4 Weeks, 5 Days Container: Bag | 0 |
|
$3.9285 | Buy Now |
DISTI #
571-14457165
|
Mouser Electronics | Power to the Board KIT 6AWG RED RoHS: Compliant | 171 |
|
$2.6300 / $4.0500 | Buy Now |
DISTI #
V99:2348_11654885
|
Arrow Electronics | Conn Power M 1 POS Solder ST Thru-Hole 1 Terminal 1 Port Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1807 | Americas - 40 |
|
$0.0803 / $0.4221 | Buy Now |
DISTI #
70283908
|
RS | Through Hole Industrial Power Plug, Rated At 75A | TE Connectivity 1445716-5 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 5 Weeks Container: Bag | 0Bag |
|
$3.9300 | Buy Now |
DISTI #
AMP1445716-5
|
Heilind Electronics | KIT 6AWG RED | Americas - 0 in Stock |
|
$3.1721 / $5.1290 | Buy Now |
|
Onlinecomponents.com | KIT 6AWG RED RoHS: Compliant |
172 In Stock |
|
$2.8600 / $6.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1445716-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1445716-5
TE Connectivity
Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.675 inch | |
Body Depth | 0.675 inch | |
Body Length | 1.89 inch | |
Cable Types | STRANDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P1 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 200 mΩ | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mains Connector Rating | 75A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 75 A | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 6 AWG |
This table gives cross-reference parts and alternative options found for 1445716-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1445716-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1445716-9 | Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal | TE Connectivity | 1445716-5 vs 1445716-9 |
1445716-8 | Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal | TE Connectivity | 1445716-5 vs 1445716-8 |
1445716-7 | Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal | TE Connectivity | 1445716-5 vs 1445716-7 |
1445716-2 | Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal | TE Connectivity | 1445716-5 vs 1445716-2 |