-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1445715-7) 75A HSG SUBASY BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H4622
|
Newark | 75A Hsg Subasy Black Rohs Compliant: Yes |Amp Te Connectivity 1445715-7 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.0600 | Buy Now |
DISTI #
A112190-ND
|
DigiKey | CONN HSG 1POS BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
804 In Stock |
|
$0.9575 / $1.7200 | Buy Now |
DISTI #
1445715-7
|
Avnet Americas | Conn Power M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port - Bulk (Alt: 1445715-7) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 12 Weeks, 4 Days Container: Bulk | 14400 Factory Stock |
|
$0.9651 | Buy Now |
DISTI #
571-14457157
|
Mouser Electronics | Power to the Board 75A HSG ASBLY BLACK RoHS: Compliant | 724 |
|
$1.0000 / $1.7200 | Buy Now |
DISTI #
70041849
|
RS | Housing 1-Pole Modular Connector, 75A, Black | TE Connectivity 1445715-7 RoHS: Compliant Min Qty: 35 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2200 / $1.7400 | RFQ |
|
Future Electronics | 1 Position 75 A Red Plug Housing without Locking Feature RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 300 Lead time: 2 Weeks Container: Bag | 0Bag |
|
$0.9600 / $1.0500 | Buy Now |
|
Future Electronics | 1 Position 75 A Red Plug Housing without Locking Feature RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 2 Weeks Container: Bag | 0Bag |
|
$0.9600 | Buy Now |
DISTI #
AMP1445715-7
|
Heilind Electronics | 75A HSG SUBASY BLACK | Americas - 0 in Stock |
|
$0.9864 / $1.1607 | Buy Now |
|
Onlinecomponents.com | 75A HSG SUBASY BLACK RoHS: Compliant |
2414 In Stock 14400 Factory Stock |
|
$0.9590 / $1.6200 | Buy Now |
DISTI #
1445715-7
|
TTI | Power to the Board 75A HSG ASBLY BLACK RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Each |
Americas - 600 In Stock |
|
$0.8600 / $1.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1445715-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1445715-7
TE Connectivity
(1445715-7) 75A HSG SUBASY BLACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.675 inch | |
Body Depth | 0.675 inch | |
Body Length | 1.89 inch | |
Cable Types | STRANDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P1 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 200 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 6 AWG |