-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1445715-2) 75A HSG SUBASY BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9792
|
Newark | Plug/Rcpt Conn Housing, Polycarbonate, Product Range:Power 75 Series, Gender:Plug, Receptacle, No. Of Positions:1Ways, Pitch Spacing:-, For Use With:Amp Power Series 647877-1 Pin & Socket Contacts, Svhc:No Svhc (27-Jun-2 Rohs Compliant: Yes |Amp Te Connectivity 1445715-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 134 |
|
$1.4100 / $2.0700 | Buy Now |
DISTI #
41AJ2755
|
Newark | Power To The Board 75A Hsg Subasy Black |Amp Te Connectivity 1445715-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 249 |
|
$1.4700 / $1.9200 | Buy Now |
DISTI #
11H4617
|
Newark | Plug & Socket Connector Housing, 1 Position, 75A, Black, Product Range:Power 75 Series, Gender:Plug, Receptacle, No. Of Positions:1Positions, Pitch Spacing:-, For Use With:Amp Power Series 647877-1 Pin & Socket Contacts, Colour:Blackrohs Compliant: Yes |Amp Te Connectivity 1445715-2 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 | Buy Now |
DISTI #
A106633-ND
|
DigiKey | CONN HSG 1POS BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
7069 In Stock |
|
$0.9148 / $1.1500 | Buy Now |
DISTI #
1445715-2
|
Avnet Americas | Conn Power M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port - Bulk (Alt: 1445715-2) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 12 Weeks, 4 Days Container: Bulk | 4200 Factory Stock |
|
$0.9075 / $1.0246 | Buy Now |
DISTI #
571-14457152
|
Mouser Electronics | Power to the Board 75A HSG SUBASY BLACK RoHS: Compliant | 1516 |
|
$1.0500 / $1.9900 | Buy Now |
DISTI #
V36:1790_11654875
|
Arrow Electronics | Conn Housing F 1 POS Crimp ST Cable Mount Black Bag Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1831 | Americas - 49 |
|
$0.6525 / $0.8930 | Buy Now |
DISTI #
70041848
|
RS | Connector HOUSING 1POS BLACK | TE Connectivity 1445715-2 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1900 / $1.9900 | RFQ |
|
Future Electronics | 75A HSG SUBASY BLACK RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Bag | 0Bag |
|
$0.8610 | Buy Now |
DISTI #
AMP1445715-2
|
Heilind Electronics | 75A HSG SUBASY BLACK | Americas - 0 in Stock |
|
$0.9424 / $1.1088 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1445715-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1445715-2
TE Connectivity
(1445715-2) 75A HSG SUBASY BLACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.675 inch | |
Body Depth | 0.675 inch | |
Body Length | 1.89 inch | |
Body/Shell Style | PLUG/RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P1 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 200 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 6 AWG |